Rubycon 2200μF Electrolytic Capacitor 10V dc, Through Hole - 10YXG2200MEFC12.5X20
- RS Stock No.:
- 172-7527
- Mfr. Part No.:
- 10YXG2200MEFC12.5X20
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7527
- Mfr. Part No.:
- 10YXG2200MEFC12.5X20
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 2200µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 6000h | |
| Lead Pitch | 5mm | |
| Series | YXG | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Ripple Current | 1.9A | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 2200µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 6000h | ||
Lead Pitch 5mm | ||
Series YXG | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 1.9A | ||
- COO (Country of Origin):
- JP
