Rubycon 27μF Electrolytic Capacitor 200V dc, Through Hole - 200LLE27MEFC10X16
- RS Stock No.:
- 172-7519
- Mfr. Part No.:
- 200LLE27MEFC10X16
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7519
- Mfr. Part No.:
- 200LLE27MEFC10X16
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 27µF | |
| Voltage | 200V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 20000h | |
| Lead Pitch | 5mm | |
| Series | LLE | |
| Ripple Current | 149mArms | |
| Leakage Current | 0.02 CV + 25 μA (After 5 min), 0.04 CV + 100 μA (After 1 min) | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 27µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 20000h | ||
Lead Pitch 5mm | ||
Series LLE | ||
Ripple Current 149mArms | ||
Leakage Current 0.02 CV + 25 μA (After 5 min), 0.04 CV + 100 μA (After 1 min) | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
