Rubycon 22μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXF22M6.3X11

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-7452
Mfr. Part No.:
63YXF22M6.3X11
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

22µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Tolerance

±20%

Ripple Current

140mA

Leakage Current

3 μA

Series

YXF

YXF Series


Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.