Rubycon 100μF Electrolytic Capacitor 16V dc, Through Hole - 16YXJ100M5X11
- RS Stock No.:
- 172-7432
- Mfr. Part No.:
- 16YXJ100M5X11
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7432
- Mfr. Part No.:
- 16YXJ100M5X11
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 100µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Ripple Current | 250mA | |
| Leakage Current | 0.01 CV or 3 μA | |
| Series | YXJ | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Ripple Current 250mA | ||
Leakage Current 0.01 CV or 3 μA | ||
Series YXJ | ||
- COO (Country of Origin):
- JP
