Rubycon 10μF Electrolytic Capacitor 25V dc, Through Hole - 25ML10MEFC4X5
- RS Stock No.:
- 172-7426
- Mfr. Part No.:
- 25ML10MEFC4X5
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2000)
£0.112
(exc. VAT)
£0.134
(inc. VAT)
- RS Stock No.:
- 172-7426
- Mfr. Part No.:
- 25ML10MEFC4X5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 10µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 4 (Dia.) x 5mm | |
| Height | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 1.5mm | |
| Series | ML | |
| Tolerance | ±20% | |
| Ripple Current | 18mA | |
| Leakage Current | 0.01 CV or 3 μA | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 4 (Dia.) x 5mm | ||
Height 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 1.5mm | ||
Series ML | ||
Tolerance ±20% | ||
Ripple Current 18mA | ||
Leakage Current 0.01 CV or 3 μA | ||
- COO (Country of Origin):
- JP

