Rubycon 47μF Electrolytic Capacitor 10V dc, Through Hole - 10ML47MEFC5X5
- RS Stock No.:
- 172-7421
- Mfr. Part No.:
- 10ML47MEFC5X5
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7421
- Mfr. Part No.:
- 10ML47MEFC5X5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 47µF | |
Voltage | 10V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 5 (Dia.) x 5mm | |
Height | 5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 3000h | |
Leakage Current | 0.01 CV or 3 μA | |
Series | ML | |
Ripple Current | 48mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 47µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 5 (Dia.) x 5mm | ||
Height 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 3000h | ||
Leakage Current 0.01 CV or 3 μA | ||
Series ML | ||
Ripple Current 48mA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP