KEMET 3300μF Electrolytic Capacitor 500V dc, Screw Mount - PEH200ZX4330MB2
- RS Stock No.:
- 172-6958
- Mfr. Part No.:
- PEH200ZX4330MB2
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6958
- Mfr. Part No.:
- PEH200ZX4330MB2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3300µF | |
| Voltage | 500V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 75 x 220mm | |
| Height | 220mm | |
| Length | 220mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 75mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 19000 h @ +85 °C/500V dc/Ir | |
| Ripple Current | 12.8A | |
| Series | PEH200 | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 8.95 mA | |
| Equivalent Series Resistance | 38mΩ | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3300µF | ||
Voltage 500V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 75 x 220mm | ||
Height 220mm | ||
Length 220mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 75mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 19000 h @ +85 °C/500V dc/Ir | ||
Ripple Current 12.8A | ||
Series PEH200 | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 8.95 mA | ||
Equivalent Series Resistance 38mΩ | ||
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
