KEMET 470μF Electrolytic Capacitor 400V dc, Through Hole - ALP20A471DE400
- RS Stock No.:
- 172-6902
- Mfr. Part No.:
- ALP20A471DE400
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6902
- Mfr. Part No.:
- ALP20A471DE400
- Brand:
- KEMET
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 40 x 75mm | |
| Height | 75mm | |
| Length | 75mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 26000 h @ +85 °C/400V dc/Ir | |
| Lead Pitch | 10mm | |
| Equivalent Series Resistance | 240mΩ | |
| Series | ALP20 | |
| Leakage Current | 1.128 mA | |
| Ripple Current | 2.8A | |
| Tolerance | -10 → +30% | |
| Polarised | Polar | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 40 x 75mm | ||
Height 75mm | ||
Length 75mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 26000 h @ +85 °C/400V dc/Ir | ||
Lead Pitch 10mm | ||
Equivalent Series Resistance 240mΩ | ||
Series ALP20 | ||
Leakage Current 1.128 mA | ||
Ripple Current 2.8A | ||
Tolerance -10 → +30% | ||
Polarised Polar | ||
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
