KEMET 220μF Electrolytic Capacitor 450V dc, Screw Mount - ALT23A221CD450
- RS Stock No.:
- 172-6856
- Mfr. Part No.:
- ALT23A221CD450
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6856
- Mfr. Part No.:
- ALT23A221CD450
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220µF | |
| Voltage | 450V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 35 x 55mm | |
| Height | 55mm | |
| Length | 55mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 18000 h @ +85 °C/450V dc/Ir | |
| Ripple Current | 1.31 A @ 100Hz | |
| Series | ALT23 | |
| Leakage Current | 0.594 mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220µF | ||
Voltage 450V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 35 x 55mm | ||
Height 55mm | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/450V dc/Ir | ||
Ripple Current 1.31 A @ 100Hz | ||
Series ALT23 | ||
Leakage Current 0.594 mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
ALT23A Series - Stud mounting
Long-life stud mounting solder tag aluminium electrolytic capacitors
For industrial applications which require long term stability and reliability
For industrial applications which require long term stability and reliability
Note
Stud fixing nut not supplied. The can will be at the negative terminal potential.
Clamp & Stud Fixing 85°C
