KEMET 680μF Electrolytic Capacitor 200V dc, Solder Lug - ALT22A681DB200
- RS Stock No.:
- 172-6855
- Mfr. Part No.:
- ALT22A681DB200
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6855
- Mfr. Part No.:
- ALT22A681DB200
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 680µF | |
| Voltage | 200V dc | |
| Mounting Type | Solder Lug | |
| Technology | Electrolytic | |
| Dimensions | 40 x 45mm | |
| Height | 45mm | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 26000 h @ +85 °C/200V dc/Ir | |
| Polarised | Polar | |
| Leakage Current | 0.816 mA | |
| Ripple Current | 3.34 A @ 100Hz | |
| Tolerance | ±20% | |
| Series | ALT22 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 680µF | ||
Voltage 200V dc | ||
Mounting Type Solder Lug | ||
Technology Electrolytic | ||
Dimensions 40 x 45mm | ||
Height 45mm | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 26000 h @ +85 °C/200V dc/Ir | ||
Polarised Polar | ||
Leakage Current 0.816 mA | ||
Ripple Current 3.34 A @ 100Hz | ||
Tolerance ±20% | ||
Series ALT22 | ||
- COO (Country of Origin):
- GB
ALT22A Series - Clamp mounting
High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications
Note
Clamp fixing not supplied. The can will be at the negative terminal potential.
Clamp & Stud Fixing 85°C
