KEMET 40μF Aluminium Electrolytic Capacitor 220V ac, Chassis Mount - 040MS22AAMA1RSC
- RS Stock No.:
- 172-6811
- Mfr. Part No.:
- 040MS22AAMA1RSC
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6811
- Mfr. Part No.:
- 040MS22AAMA1RSC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 40µF | |
| Voltage | 220V ac | |
| Mounting Type | Chassis Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 38 x 75mm | |
| Height | 75mm | |
| Length | 75mm | |
| Minimum Operating Temperature | -20°C | |
| Diameter | 38mm | |
| Maximum Operating Temperature | +60°C | |
| Lifetime | 500 h @+60 °C (Specified Duty Cycle) | |
| Tolerance | 0 → +25% | |
| Series | MS | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 40µF | ||
Voltage 220V ac | ||
Mounting Type Chassis Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 38 x 75mm | ||
Height 75mm | ||
Length 75mm | ||
Minimum Operating Temperature -20°C | ||
Diameter 38mm | ||
Maximum Operating Temperature +60°C | ||
Lifetime 500 h @+60 °C (Specified Duty Cycle) | ||
Tolerance 0 → +25% | ||
Series MS | ||
- COO (Country of Origin):
- GB
MS Series
The MS series of AC motor starter aluminium electrolytic capacitors from KEMET are designed for intermittent use. These electrolytic capacitors are able to withstand the AC voltage applied to a motor during starting. Housed in a moulded polycarbonate case, these MS series capacitors feature either double anode or O-style windings.
Intermittent AC motor starting
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section
Suitable for small and medium size electric motors
6.3 mm double amp tags (quick connect types)
Electrical connections via single (1/4 inch) terminals suitable for soldering or push on receptacles, refer to Connectors - Crimp terminals section
Note
Not suitable for continuous operation.
Standards
BS 5267; IEC 252
