KEMET 3000μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - PEG225HG4300ME1
- RS Stock No.:
- 172-6792
- Mfr. Part No.:
- PEG225HG4300ME1
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6792
- Mfr. Part No.:
- PEG225HG4300ME1
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3000µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 x 37mm | |
| Height | 37mm | |
| Length | 37mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +150°C | |
| Lifetime | 1500 h @ +150 °C/Ir | |
| Ripple Current | 5.6A | |
| Equivalent Series Resistance | 44mΩ | |
| Leakage Current | 225 μA | |
| Tolerance | -10 → +30% | |
| Series | PEG225 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3000µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 37mm | ||
Height 37mm | ||
Length 37mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +150°C | ||
Lifetime 1500 h @ +150 °C/Ir | ||
Ripple Current 5.6A | ||
Equivalent Series Resistance 44mΩ | ||
Leakage Current 225 μA | ||
Tolerance -10 → +30% | ||
Series PEG225 | ||
- COO (Country of Origin):
- SE
PEG 225 Series
High CV
Extremely high ripple current.
High vibration resistance
Extremely high ripple current.
High vibration resistance
Axial 150°C
