KEMET 470μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - PEG124HE347VQL1
- RS Stock No.:
- 172-6761
- Mfr. Part No.:
- PEG124HE347VQL1
- Brand:
- KEMET
Subtotal (1 box of 150 units)*
£444.15
(exc. VAT)
£532.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 150 + | £2.961 | £444.15 |
*price indicative
- RS Stock No.:
- 172-6761
- Mfr. Part No.:
- PEG124HE347VQL1
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470µF | |
| Voltage | 25V dc | |
| Mounting Type | Axial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 13 x 32mm | |
| Length | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 10000 h @ +125 °C/Ir | |
| Series | PEG124 | |
| Polarised | Polar | |
| Tolerance | -10 → +30% | |
| Leakage Current | 11.75 μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 13 x 32mm | ||
Length 32mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 10000 h @ +125 °C/Ir | ||
Series PEG124 | ||
Polarised Polar | ||
Tolerance -10 → +30% | ||
Leakage Current 11.75 μA | ||
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
Related links
- KEMET 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole - PEG124HE347VQL1
- RS PRO 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Vishay 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL203036479E3
- Vishay 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL212516682E3
- Vishay 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL212616681E3
- Vishay 3900μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL212616392E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL213816102E3
- Vishay 22μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL203036229E3
