Rubycon 270 μF Capacitor 500V dc, Snap-in - 500MXG270MEFCSN35X40 Radial Lead

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-6427
Mfr. Part No.:
500MXG270MEFCSN35X40
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

270μF

Product Type

Capacitor

Voltage

500V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Packaging

Box

Height

40mm

Polarity

Polar

Length

40mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Pin Count

2

Capacitor Ripple Current

1.4A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Width

35mm

Standards/Approvals

RoHS

Lead Pitch

10mm

Lifetime

3000 h

Tolerance

±20 %

Leakage Current

3μA

Series

MXG

Automotive Standard

No

Dissipation Factor

20%

COO (Country of Origin):
JP

MXG Series


General purpose aluminium electrolytic capacitors

Extended temperature range for power supply applications

Electrical connections via PCB snap-in terminals on a unified 10mm pitch

Low ESR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy