Rubycon 470μF Electrolytic Capacitor 160V dc, Through Hole - 160MXG470MEFCSN20X30
- RS Stock No.:
- 172-6384
- Mfr. Part No.:
- 160MXG470MEFCSN20X30
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6384
- Mfr. Part No.:
- 160MXG470MEFCSN20X30
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 470µF | |
| Voltage | 160V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 20 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 20mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 10mm | |
| Ripple Current | 1.4A | |
| Tolerance | ±20% | |
| Series | MXG | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 470µF | ||
Voltage 160V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 20 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 20mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Ripple Current 1.4A | ||
Tolerance ±20% | ||
Series MXG | ||
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
