Rubycon 68μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 400KXW68MEFC12.5X40
- RS Stock No.:
- 172-6358
- Mfr. Part No.:
- 400KXW68MEFC12.5X40
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6358
- Mfr. Part No.:
- 400KXW68MEFC12.5X40
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 68µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 40mm | |
| Height | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 5mm | |
| Leakage Current | 3√CV μA | |
| Tolerance | ±20% | |
| Ripple Current | 480mA | |
| Series | KXW | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 68µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Leakage Current 3√CV μA | ||
Tolerance ±20% | ||
Ripple Current 480mA | ||
Series KXW | ||
