Rubycon 33μF Electrolytic Capacitor 400V dc, Through Hole - 400BXC33MEFC16X20
- RS Stock No.:
- 172-6342
- Mfr. Part No.:
- 400BXC33MEFC16X20
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 200)
£0.656
(exc. VAT)
£0.787
(inc. VAT)
- RS Stock No.:
- 172-6342
- Mfr. Part No.:
- 400BXC33MEFC16X20
- Brand:
- Rubycon
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
| Brand | Rubycon | |
| Capacitance | 33µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 12000h | |
| Lead Pitch | 7.5mm | |
| Ripple Current | 900mA | |
| Tolerance | ±20% | |
| Leakage Current | 0.02 CV or 25 μA @ 5 min (CV <gt/> 1000), 0.03 CV or 15 μA @ 5 min (CV <lt/>= 1000), 0.04 CV or 100 μA @ 1 min (CV <gt/> 1000), 0.1 CV or 40 μA @ 1 min (CV <lt/>= 1000) | |
| Series | BXC | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 33µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 12000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 900mA | ||
Tolerance ±20% | ||
Leakage Current 0.02 CV or 25 μA @ 5 min (CV <gt/> 1000), 0.03 CV or 15 μA @ 5 min (CV <lt/>= 1000), 0.04 CV or 100 μA @ 1 min (CV <gt/> 1000), 0.1 CV or 40 μA @ 1 min (CV <lt/>= 1000) | ||
Series BXC | ||
- COO (Country of Origin):
- JP