Rubycon 68μF Aluminium Electrolytic Capacitor 250V dc, Through Hole - 250BXC68MEFC16X20
- RS Stock No.:
- 172-6327
- Mfr. Part No.:
- 250BXC68MEFC16X20
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6327
- Mfr. Part No.:
- 250BXC68MEFC16X20
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 68µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 12000h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20% | |
| Ripple Current | 1.3A | |
| Series | BXC | |
| Leakage Current | 0.02 CV + 25 (CV <gt/> 1000) μA, 0.03 CV + 15 (CV <lt/>= 1000) μA, 0.04 CV + 100 (CV <gt/> 1000) μA, 0.1 CV + 40 (CV <lt/>= 1000) μA | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 68µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 12000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Ripple Current 1.3A | ||
Series BXC | ||
Leakage Current 0.02 CV + 25 (CV <gt/> 1000) μA, 0.03 CV + 15 (CV <lt/>= 1000) μA, 0.04 CV + 100 (CV <gt/> 1000) μA, 0.1 CV + 40 (CV <lt/>= 1000) μA | ||
- COO (Country of Origin):
- JP
