Rubycon 4700μF Electrolytic Capacitor 6.3V dc, Through Hole - 6.3ZLH4700MEFC12.5X25
- RS Stock No.:
- 172-6293
- Mfr. Part No.:
- 6.3ZLH4700MEFC12.5X25
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6293
- Mfr. Part No.:
- 6.3ZLH4700MEFC12.5X25
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 4700µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 12.5 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Series | ZLH | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 CV or 3 μA | |
| Ripple Current | 2.9A | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 4700µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Series ZLH | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV or 3 μA | ||
Ripple Current 2.9A | ||
- COO (Country of Origin):
- JP
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
High Endurance, Load Life: 6000 to 10000h at 105°C
