Rubycon 10μF Electrolytic Capacitor 400V dc, Through Hole - 400BXC10MEFC10X20
- RS Stock No.:
- 172-6262
- Mfr. Part No.:
- 400BXC10MEFC10X20
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 500)
£0.422
(exc. VAT)
£0.506
(inc. VAT)
- RS Stock No.:
- 172-6262
- Mfr. Part No.:
- 400BXC10MEFC10X20
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 10µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000h | |
| Ripple Current | 350mA | |
| Tolerance | ±20% | |
| Leakage Current | 0.02 CV or 25 μA @ 5 min (CV <gt/> 1000), 0.03 CV or 15 μA @ 5 min (CV <lt/>= 1000), 0.04 CV or 100 μA @ 1 min (CV <gt/> 1000), 0.1 CV or 40 μA @ 1 min (CV <lt/>= 1000) | |
| Series | BXC | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 10µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Ripple Current 350mA | ||
Tolerance ±20% | ||
Leakage Current 0.02 CV or 25 μA @ 5 min (CV <gt/> 1000), 0.03 CV or 15 μA @ 5 min (CV <lt/>= 1000), 0.04 CV or 100 μA @ 1 min (CV <gt/> 1000), 0.1 CV or 40 μA @ 1 min (CV <lt/>= 1000) | ||
Series BXC | ||
- COO (Country of Origin):
- JP

