Rubycon 100μF Electrolytic Capacitor 25V dc, Surface Mount - 25THV100M8X10.5
- RS Stock No.:
- 172-6252
- Mfr. Part No.:
- 25THV100M8X10.5
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6252
- Mfr. Part No.:
- 25THV100M8X10.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 100µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 8 x 10.5mm | |
| Height | 10.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 3000h | |
| Polarised | Polar | |
| Ripple Current | 300mArms | |
| Series | THV | |
| Leakage Current | 0.01 CV/3 μA (After 2 min) | |
| Equivalent Series Resistance | 300mΩ | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 x 10.5mm | ||
Height 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 3000h | ||
Polarised Polar | ||
Ripple Current 300mArms | ||
Series THV | ||
Leakage Current 0.01 CV/3 μA (After 2 min) | ||
Equivalent Series Resistance 300mΩ | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
THV Series
SMT 125°C
