Rubycon 330μF Electrolytic Capacitor 50V dc, Through Hole - 50PK330MEFC10X16
- RS Stock No.:
- 172-6231
- Mfr. Part No.:
- 50PK330MEFC10X16
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 500)
£0.146
(exc. VAT)
£0.175
(inc. VAT)
- RS Stock No.:
- 172-6231
- Mfr. Part No.:
- 50PK330MEFC10X16
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 330µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 5mm | |
| Leakage Current | 0.01 CV or 3 μA (After 2 min) | |
| Tolerance | ±20% | |
| Series | PK | |
| Ripple Current | 590mArms | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 330µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Leakage Current 0.01 CV or 3 μA (After 2 min) | ||
Tolerance ±20% | ||
Series PK | ||
Ripple Current 590mArms | ||
- COO (Country of Origin):
- JP

