Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLJ220M8X16
- RS Stock No.:
- 172-6222
- Mfr. Part No.:
- 35ZLJ220M8X16
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 box of 1000 units)*
£171.00
(exc. VAT)
£205.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | £0.171 | £171.00 |
2000 - 4000 | £0.167 | £167.00 |
5000 + | £0.163 | £163.00 |
*price indicative
- RS Stock No.:
- 172-6222
- Mfr. Part No.:
- 35ZLJ220M8X16
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 220µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 10000h | |
Leakage Current | 0.01 CV or 3 μA | |
Series | ZLJ | |
Ripple Current | 1.6A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 10000h | ||
Leakage Current 0.01 CV or 3 μA | ||
Series ZLJ | ||
Ripple Current 1.6A | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
ZLJ Series
Related links
- Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 35ZLJ220M8X16
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V220
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V102
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V471
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561