Rubycon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK100MEFC8X11.5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
172-6180
Mfr. Part No.:
50PK100MEFC8X11.5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

3.5mm

Tolerance

±20%

Ripple Current

270mArms

Series

PK

Leakage Current

0.01 CV or 3 μA (After 2 min)

COO (Country of Origin):
JP

PK Series