Rubycon 56μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLJ56M6.3X11

Bulk discount available

Subtotal (1 box of 2000 units)*

£160.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 25 June 2026
  • Plus 4,000 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 - 2000£0.08£160.00
4000 +£0.078£156.00

*price indicative

RS Stock No.:
172-6171
Mfr. Part No.:
50ZLJ56M6.3X11
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

56µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

7000h

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Ripple Current

500mA

Series

ZLJ

COO (Country of Origin):
JP

ZLJ Series


Related links