Rubycon 1μF Electrolytic Capacitor 250V dc, Through Hole - 250PK1MEFC6.3X11
- RS Stock No.:
- 172-6162
- Mfr. Part No.:
- 250PK1MEFC6.3X11
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-6162
- Mfr. Part No.:
- 250PK1MEFC6.3X11
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 1µF | |
| Voltage | 250V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Series | PK | |
| Leakage Current | 0.04 CV + 100 μA (1 min); 0.02 CV + 25 μA (5 min) (CV<gt/>1000), 0.1 CV + 40 μA (1 min); 0.03 CV + 15 μA (5 min) (CV<lteq/>1000) | |
| Ripple Current | 16mArms | |
Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 1µF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Series PK | ||
Leakage Current 0.04 CV + 100 μA (1 min); 0.02 CV + 25 μA (5 min) (CV<gt/>1000), 0.1 CV + 40 μA (1 min); 0.03 CV + 15 μA (5 min) (CV<lteq/>1000) | ||
Ripple Current 16mArms | ||
- COO (Country of Origin):
- JP
