Rubycon 15μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 100ZL15MEFC6.3X11
- RS Stock No.:
- 172-6146
- Mfr. Part No.:
- 100ZL15MEFC6.3X11
- Brand:
- Rubycon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-6146
- Mfr. Part No.:
- 100ZL15MEFC6.3X11
- Brand:
- Rubycon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 15µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 2.5mm | |
Ripple Current | 205mA | |
Tolerance | ±20% | |
Series | ZL | |
Leakage Current | 0.01 CV or 3 μA | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 15µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.5mm | ||
Ripple Current 205mA | ||
Tolerance ±20% | ||
Series ZL | ||
Leakage Current 0.01 CV or 3 μA | ||
Related links
- Rubycon 15μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 100ZL15MEFC6.3X11
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A221
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EGXF101ELL331MK35S
- Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A330B
- RS PRO 100μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- Panasonic 68μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A680LB
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UEP2A3R3MED