Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXH22MEFC5X11

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-6126
Mfr. Part No.:
50YXH22MEFC5X11
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Series

YXH

Leakage Current

0.01 CV or 3 μA

Ripple Current

180mA

Tolerance

±20%

COO (Country of Origin):
JP

YXH Series