Vishay 100μF Electrolytic Capacitor 450V dc, Through Hole - MAL215937101E3
- RS Stock No.:
- 172-5481
- Mfr. Part No.:
- MAL215937101E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-5481
- Mfr. Part No.:
- MAL215937101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 22 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 22mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 5000h | |
Leakage Current | 450 μA | |
Series | 159 PUL-SI | |
Tolerance | ±20% | |
Ripple Current | 740mA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 22 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Leakage Current 450 μA | ||
Series 159 PUL-SI | ||
Tolerance ±20% | ||
Ripple Current 740mA | ||
159 Series
159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In
These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems