Nichicon 68μF Electrolytic Capacitor 450V dc, Through Hole - LLS2W680MELY

Discontinued
RS Stock No.:
170-9498
Mfr. Part No.:
LLS2W680MELY
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

68µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

20 x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

20mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Lead Pitch

10mm

Tolerance

±20%

Series

LS

Ripple Current

710mArms

Leakage Current

0.52 mA

COO (Country of Origin):
JP

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors


Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.