RS PRO 33μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole
- RS Stock No.:
- 170-1094
- Brand:
- RS PRO
Subtotal (1 bag of 500 units)*
£97.00
(exc. VAT)
£116.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £0.194 | £97.00 |
*price indicative
- RS Stock No.:
- 170-1094
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 33µF | |
| Voltage | 35V dc | |
| Mounting Type | Axial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6 (Dia.) x 13mm | |
| Height | 13mm | |
| Length | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Ripple Current | 69mA | |
| Leakage Current | <=0.02 CV or 3 μA @ 5 min | |
| Tolerance | ±20% | |
| Series | RS | |
| Polarised | Polar | |
| Dissipation Factor | 12% | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 33µF | ||
Voltage 35V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6 (Dia.) x 13mm | ||
Height 13mm | ||
Length 13mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Ripple Current 69mA | ||
Leakage Current <=0.02 CV or 3 μA @ 5 min | ||
Tolerance ±20% | ||
Series RS | ||
Polarised Polar | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- TW
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
