CHEMI-CON 1200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EKY-500ELL122MM25S

Discontinued
RS Stock No.:
170-0534
Mfr. Part No.:
EKY-500ELL122MM25S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

1200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Tolerance

±20%

Equivalent Series Resistance

26mΩ

Ripple Current

2740mArms

Series

KY

Leakage Current

600 μA

COO (Country of Origin):
CN

KY Series


Related links