CHEMI-CON 680μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKY-350ELL681MK20S
- RS Stock No.:
- 170-0527
- Mfr. Part No.:
- EKY-350ELL681MK20S
- Brand:
- CHEMI-CON
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-0527
- Mfr. Part No.:
- EKY-350ELL681MK20S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CHEMI-CON | |
Capacitance | 680µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 20mm | |
Length | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 5mm | |
Leakage Current | 238 μA | |
Equivalent Series Resistance | 35mΩ | |
Tolerance | ±20% | |
Series | KY | |
Ripple Current | 1900mArms | |
Select all | ||
---|---|---|
Brand CHEMI-CON | ||
Capacitance 680µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Leakage Current 238 μA | ||
Equivalent Series Resistance 35mΩ | ||
Tolerance ±20% | ||
Series KY | ||
Ripple Current 1900mArms | ||
- COO (Country of Origin):
- CN
KY Series
Related links
- CHEMI-CON 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EKY-350ELL182MM20S
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EKY-350ELL221MH15D
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EKY-350ELL471MK15S
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EKY-350ELL102MK25S
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EKY-350ELL102MM15S
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EKY-350ELL332ML40S
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EKY-350ELL471MJ20S
- CHEMI-CON 1200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EKY-350ELL122ML20S