Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
CHEMI-CON 150μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EKY-350ELL151MHB5D
RS Stock No.:
170-0517
Mfr. Part No.:
EKY-350ELL151MHB5D
Brand:
CHEMI-CON
View this category
Discontinued product
RS Stock No.:
170-0517
Mfr. Part No.:
EKY-350ELL151MHB5D
Brand:
CHEMI-CON
Technical Reference
Legislation and Compliance
Product Details
Specifications
Miniature Aluminium Capacitors KY series
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ID
KY Series
Attribute
Value
Capacitance
150µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Length
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
7000h
Lead Pitch
3.5mm
Leakage Current
52.5 μA
Series
KY
Ripple Current
640mArms
Tolerance
±20%
Equivalent Series Resistance
130mΩ