Nippon Chemi-Con 3900μF Electrolytic Capacitor 10V dc, Through Hole - ELXZ100ELL392MK30S
- RS Stock No.:
- 170-0389
- Mfr. Part No.:
- ELXZ100ELL392MK30S
- Brand:
- Nippon Chemi-Con
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-0389
- Mfr. Part No.:
- ELXZ100ELL392MK30S
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nippon Chemi-Con | |
Capacitance | 3900µF | |
Voltage | 10V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Lead Pitch | 5mm | |
Series | LXZ | |
Tolerance | ±20% | |
Equivalent Series Resistance | 50mΩ | |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) | |
Ripple Current | 2310mArms | |
Select all | ||
---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 3900µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 5mm | ||
Series LXZ | ||
Tolerance ±20% | ||
Equivalent Series Resistance 50mΩ | ||
Leakage Current 0.01 CV μA, 3 μA @ 20°C (After 2 min) | ||
Ripple Current 2310mArms | ||
- COO (Country of Origin):
- JP
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)