NIC Components 150μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NACZ151M35V8X10.5TR13F

Discontinued
RS Stock No.:
169-3688
Mfr. Part No.:
NACZ151M35V8X10.5TR13F
Brand:
NIC Components
Find similar products by selecting one or more attributes.
Select all

Brand

NIC Components

Capacitance

150µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.2mm

Leakage Current

52.5 μA

Polarised

Polar

Series

NACZ

Ripple Current

450mA

Equivalent Series Resistance

170mΩ

Tolerance

±20%

NACZ Series


Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc