NIC Components 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - NACZ102M6.3V8X10.5TR13F
- RS Stock No.:
- 169-3675
- Mfr. Part No.:
- NACZ102M6.3V8X10.5TR13F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3675
- Mfr. Part No.:
- NACZ102M6.3V8X10.5TR13F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
Product Details
NACZ Series
Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 3.2mm |
Ripple Current | 450mA |
Series | NACZ |
Leakage Current | 63 μA |
Polarised | Polar |
Equivalent Series Resistance | 170mΩ |
Tolerance | ±20% |
Related links
- NIC Components 1000μF Aluminium Electrolytic Capacitor 6.3V dc,...
- NIC Components 100μF Hybrid Aluminium Electrolytic Capacitor 6.3V...
- NIC Components 47μF Aluminium Electrolytic Capacitor 6.3V dc,...
- NIC Components 330μF Aluminium Electrolytic Capacitor 6.3V dc,...
- NIC Components 47μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Nichicon 47μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...