Login / Register to access your benefits
Recently searched

    NIC Components 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - NACE471M16V8X10.5TR13F

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    presentation
    RS Stock No.
    174-4397

    Price Each (On a Reel of 500)

    £0.206

    (exc. VAT)

    £0.247

    (inc. VAT)

    RS Stock No.:
    169-3662
    Mfr. Part No.:
    NACE471M16V8X10.5TR13F
    Brand:
    NIC Components

    Attribute
    Value
    Capacitance470µF
    Voltage16V dc
    Mounting TypeSurface Mount
    TechnologyAluminium Electrolytic
    Dimensions8 (Dia.) x 10.5mm
    Height10.5mm
    Minimum Operating Temperature-40°C
    Diameter8mm
    Maximum Operating Temperature+85°C
    Lifetime2000h
    Lead Pitch3.2mm
    Tolerance±20%
    Equivalent Series Resistance710mΩ
    PolarisedPolar
    Ripple Current330mA
    SeriesNACE
    Leakage Current75.2 μA

    Related links