- RS Stock No.:
- 169-3636
- Mfr. Part No.:
- NRZJ101M50V8X11.5F
- Brand:
- NIC Components
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 169-3636
- Mfr. Part No.:
- NRZJ101M50V8X11.5F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NRZJ Series
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 9000h |
Lead Pitch | 3.5mm |
Equivalent Series Resistance | 120mΩ |
Tolerance | ±20% |
Ripple Current | 950mA |
Series | NRZJ |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
- RS Stock No.:
- 169-3636
- Mfr. Part No.:
- NRZJ101M50V8X11.5F
- Brand:
- NIC Components