- RS Stock No.:
- 169-3595
- Mfr. Part No.:
- NRSZ102M25V12.5X20F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3595
- Mfr. Part No.:
- NRSZ102M25V12.5X20F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NRSZ Series
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 5mm |
Equivalent Series Resistance | 40mΩ |
Leakage Current | 250 μA |
Tolerance | ±20% |
Ripple Current | 1.6A |
Series | NRSZ |
- RS Stock No.:
- 169-3595
- Mfr. Part No.:
- NRSZ102M25V12.5X20F
- Brand:
- NIC Components