- RS Stock No.:
- 169-3571
- Mfr. Part No.:
- NRE-JL102M16V10X16F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3571
- Mfr. Part No.:
- NRE-JL102M16V10X16F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NRE-JL Series
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 10000h |
Ripple Current | 1.21A |
Tolerance | ±20% |
Series | NRE-JL |
Equivalent Series Resistance | 62mΩ |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
- RS Stock No.:
- 169-3571
- Mfr. Part No.:
- NRE-JL102M16V10X16F
- Brand:
- NIC Components