- RS Stock No.:
- 169-3569
- Mfr. Part No.:
- NRE-JL471M10V6.3X11F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3569
- Mfr. Part No.:
- NRE-JL471M10V6.3X11F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NRE-JL Series
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 6000h |
Equivalent Series Resistance | 220mΩ |
Tolerance | ±20% |
Ripple Current | 400mA |
Series | NRE-JL |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
- RS Stock No.:
- 169-3569
- Mfr. Part No.:
- NRE-JL471M10V6.3X11F
- Brand:
- NIC Components