Vishay 22μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL203038229E3
- RS Stock No.:
- 168-1203
- Mfr. Part No.:
- MAL203038229E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 500 units)*
£382.00
(exc. VAT)
£458.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | £0.764 | £382.00 |
1000 + | £0.688 | £344.00 |
*price indicative
- RS Stock No.:
- 168-1203
- Mfr. Part No.:
- MAL203038229E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 22µF | |
Voltage | 63V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8.5 (Dia.) x 11.5mm | |
Length | 11.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8.5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 80000h | |
Tolerance | -10 → +50% | |
Series | 030 AS | |
Ripple Current | 110mA | |
Leakage Current | 13 μA | |
Equivalent Series Resistance | 5.79Ω | |
Polarised | Polar | |
Dissipation Factor | 0.08% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 22µF | ||
Voltage 63V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8.5 (Dia.) x 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 80000h | ||
Tolerance -10 → +50% | ||
Series 030 AS | ||
Ripple Current 110mA | ||
Leakage Current 13 μA | ||
Equivalent Series Resistance 5.79Ω | ||
Polarised Polar | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- AT
Aluminium Electrolytic Capacitors Axial Standard
Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Axial leads, cylindrical Aluminium case, insulated with a blue sleeve
Taped version available for automatic insertion
Charge and discharge proof
Useful life: 3000 h at 85 °C
Standard dimensions
APPLICATIONS
General purpose and industrial, automotive, telecommunication, audio-video
Coupling, decoupling, timing, smoothing, filtering, buffering in SMPS
Boards with restricted mounting height, vibration, and shock resistant
Axial leads, cylindrical Aluminium case, insulated with a blue sleeve
Taped version available for automatic insertion
Charge and discharge proof
Useful life: 3000 h at 85 °C
Standard dimensions
APPLICATIONS
General purpose and industrial, automotive, telecommunication, audio-video
Coupling, decoupling, timing, smoothing, filtering, buffering in SMPS
Boards with restricted mounting height, vibration, and shock resistant
Related links
- Vishay 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole - MAL203038229E3
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Vishay 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole - MAL203138229E3
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 63V dc Through Hole