Nichicon 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H222MHD

Bulk discount available

Subtotal (1 box of 50 units)*

£65.90

(exc. VAT)

£79.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 - 200£1.318£65.90
250 - 450£1.266£63.30
500 +£1.187£59.35

*price indicative

RS Stock No.:
167-8126
Mfr. Part No.:
UPW1H222MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Series

PW

Tolerance

±20%

Leakage Current

4 μA

Ripple Current

3.1A

COO (Country of Origin):
CN

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Related links