Nichicon 47μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - UCA2C470MHD
- RS Stock No.:
- 167-8085
- Mfr. Part No.:
- UCA2C470MHD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 167-8085
- Mfr. Part No.:
- UCA2C470MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 160V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 12000h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Leakage Current | 400.8 μA | |
| Ripple Current | 725mA | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 160V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 12000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Leakage Current 400.8 μA | ||
Ripple Current 725mA | ||
Series CA | ||
