Nichicon 100μF Electrolytic Capacitor 160V dc, Surface Mount - UUJ2C101MNQ1MS
- RS Stock No.:
- 167-8060
- Mfr. Part No.:
- UUJ2C101MNQ1MS
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-8060
- Mfr. Part No.:
- UUJ2C101MNQ1MS
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 100µF | |
Voltage | 160V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 16 (Dia.) x 21.5mm | |
Height | 21.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 6.3mm | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Ripple Current | 380mA | |
Series | UJ | |
Leakage Current | 740 μA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 160V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 21.5mm | ||
Height 21.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 6.3mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Ripple Current 380mA | ||
Series UJ | ||
Leakage Current 740 μA | ||
Polarised Polar | ||