Nichicon 3300μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UVY1C332MHD
- RS Stock No.:
- 167-8051
- Mfr. Part No.:
- UVY1C332MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 box of 100 units)*
£41.60
(exc. VAT)
£49.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 800 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 400 | £0.416 | £41.60 |
500 - 900 | £0.354 | £35.40 |
1000 - 2400 | £0.312 | £31.20 |
2500 - 4900 | £0.271 | £27.10 |
5000 + | £0.25 | £25.00 |
*price indicative
- RS Stock No.:
- 167-8051
- Mfr. Part No.:
- UVY1C332MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 3300µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Ripple Current | 1.17A | |
Series | VY | |
Leakage Current | 1584 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 3300µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Ripple Current 1.17A | ||
Series VY | ||
Leakage Current 1584 μA | ||
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range