- RS Stock No.:
- 167-8041
- Mfr. Part No.:
- UVY0J333MRD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-8041
- Mfr. Part No.:
- UVY0J333MRD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifications
Attribute | Value |
---|---|
Capacitance | 33000µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 20 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -55°C |
Diameter | 20mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 1000h |
Ripple Current | 2.5A |
Leakage Current | 6237 μA |
Series | VY |
Tolerance | ±20% |
- RS Stock No.:
- 167-8041
- Mfr. Part No.:
- UVY0J333MRD
- Brand:
- Nichicon