Nichicon 100μF Aluminium Electrolytic Capacitor 160V dc, Through Hole - UCA2C101MHD
- RS Stock No.:
- 167-7983
- Mfr. Part No.:
- UCA2C101MHD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 167-7983
- Mfr. Part No.:
- UCA2C101MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 160V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 12000h | |
| Series | CA | |
| Ripple Current | 1.28A | |
| Tolerance | ±20% | |
| Leakage Current | 740 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 160V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 12000h | ||
Series CA | ||
Ripple Current 1.28A | ||
Tolerance ±20% | ||
Leakage Current 740 μA | ||
