Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UPW2D471MRD
RS Stock No.:
167-7944
Mfr. Part No.:
UPW2D471MRD
Brand:
Nichicon
Technical Reference (1)
View this category
Discontinued product
RS Stock No.:
167-7944
Mfr. Part No.:
UPW2D471MRD
Brand:
Nichicon
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Attribute
Value
Capacitance
470µF
Voltage
200V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
8000h
Ripple Current
1.31A
Tolerance
±20%
Series
PW
Related links
Connector Tool Kits
IDC Tools
Crimp Tool Positioners, Turrets & Locators
RS PRO Power Cord, 2m
Connector Wrenches
RS PRO 5L PP Narrow Neck Carboy Bottle
Draw Wires & Fish Tapes
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package